
This solid state relay is designed for high current applications, with a maximum output voltage of 530V and a maximum load current of 50A. It has a screw mount configuration and is compliant with RoHS regulations. The relay operates within a temperature range of -40°C to 80°C and has an isolation voltage of 4kV. It is a lead-free device and is packaged in a ROHS compliant, plastic package.
Sign in to ask questions about the Crydom H12D4850 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom H12D4850 technical specifications.
| Control Voltage | 32V |
| Height | 58.4mm |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 45.7mm |
| Load Current | 50A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 530V |
| Mount | Screw |
| Output Current | 50A |
| Output Voltage | 530V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| Width | 22.9mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom H12D4850 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
