Optical Solid State Relay (SSR) with 50A load current and 660V AC maximum output voltage. Features 4kV isolation voltage, 32V control voltage, and 15mA input current. Operates from 48V AC to 660V AC supply voltage with a maximum surge current of 625A. Panel or chassis mountable via screw termination, with a -40°C to 80°C operating temperature range. RoHS compliant and housed in a plastic package.
Sign in to ask questions about the Crydom H12WD4850 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom H12WD4850 technical specifications.
| Control Voltage | 32V |
| Depth | 45.7mm |
| Height | 23mm |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Load Current | 50A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50A |
| Max Output Voltage | 660V |
| Max Supply Voltage (AC) | 660V |
| Min Supply Voltage (AC) | 48V |
| Max Surge Current | 625A |
| Mount | Panel, Chassis Mount, Screw |
| Output Current | 50A |
| Output Voltage | 660V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | H12WD |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom H12WD4850 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
