
Single-channel, DC input solid-state relay (SSR) with a 90A load current capacity and a maximum output voltage of 660V AC. Features 4kV isolation voltage, 15mA input current, and a 32V control voltage. Operates within a temperature range of -40°C to 80°C and supports panel or screw mounting. This RoHS compliant component offers a maximum surge current of 1.2kA.
Sign in to ask questions about the Crydom H12WD4890 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom H12WD4890 technical specifications.
| Control Voltage | 32V |
| Depth | 45.7mm |
| Height | 23mm |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Load Current | 90A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 90A |
| Max Output Voltage | 660V |
| Max Supply Voltage (AC) | 660V |
| Min Supply Voltage (AC) | 48V |
| Max Surge Current | 1.2kA |
| Mount | Panel, Screw |
| Output Current | 90A |
| Output Voltage | 660V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom H12WD4890 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
