
Single-channel, panel-mount solid-state relay (SSR) with a 75A load current rating and 530V AC maximum output voltage. Features 4kV optical isolation, 280V AC control voltage, and 2mA input current. Operates across a -40°C to 80°C temperature range. Compliant with UL, CSA, VDE, and CE approvals, and is RoHS compliant. Termination via screw.
Crydom HA4875 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Control Voltage | 280V |
| Current Rating | 75A |
| Depth | 45.7mm |
| Height | 23mm |
| Input Current | 2mA |
| Input Type | AC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Load Current | 75A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 75A |
| Max Output Voltage | 530V |
| Mount | Panel, Screw |
| Output Current | 75A |
| Output Voltage | 530V |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| Resistance | 60kR |
| RoHS Compliant | Yes |
| Series | HA / HD Series |
| Termination | Screw |
| Thickness | 19.8mm |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 530V |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom HA4875 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
