
The HA6050 is a 50A solid state relay with a maximum output voltage of 660V and a throw configuration of SPST. It has a panel mount with screw termination and is compliant with RoHS regulations. The relay operates within a temperature range of -40°C to 80°C and has a current rating of 50A. It is available in a ROHS compliant, plastic package-4 and is part of the HA/HD series.
Sign in to ask questions about the Crydom HA6050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom HA6050 technical specifications.
| Current Rating | 50A |
| Depth | 45.7mm |
| Height | 23mm |
| Input Current | 2mA |
| Input Type | AC |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Load Current | 50A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50A |
| Max Output Voltage | 660V |
| Mount | Panel, Screw |
| Output Current | 50A |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HA / HD Series |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom HA6050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.