
125A, 530V AC Solid State Relay (SSR) with DC input and SPST configuration. Features 4kV optical isolation, panel/chassis screw mounting, and a plastic package. Operates from 48V to 530V supply voltage with a 20mA input current. RoHS compliant, with a temperature range of -40°C to 80°C.
Sign in to ask questions about the Crydom HD48125-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom HD48125-10 technical specifications.
| Depth | 58.4mm |
| Height | 23mm |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 45.7mm |
| Load Current | 125A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125A |
| Max Output Voltage | 530V |
| Max Supply Voltage | 530V |
| Min Supply Voltage | 48V |
| Mount | Panel, Chassis Mount, Screw |
| Output Current | 125A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | 1-110/125A |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom HD48125-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
