
Optical Solid State Relay (SSR) with 25A load current and 530V AC maximum output voltage. Features 32V DC control voltage, 2mA input current, and 4kV isolation voltage. Operates within a -40°C to 80°C temperature range. Panel or chassis mountable with screw termination. RoHS compliant and lead-free.
Sign in to ask questions about the Crydom HD4825 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom HD4825 technical specifications.
| Control Voltage | 32V |
| Height | 58.4mm |
| Input Current | 2mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 45.7mm |
| Load Current | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Output Voltage | 530V |
| Max Supply Voltage (AC) | 530V |
| Min Supply Voltage (AC) | 48V |
| Max Voltage Rating (AC) | 530V |
| Mount | Panel, Chassis Mount, Screw |
| Output Current | 25A |
| Output Voltage | 530V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 22.9mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom HD4825 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
