
Single-pole, single-throw (SPST) solid-state relay (SSR) featuring 50A load current and 530V maximum output voltage. Operates with 3-32V DC control voltage and 2mA input current, offering 4kV optical isolation. Designed for panel or chassis mounting with screw termination, this RoHS compliant component supports a maximum surge current of 625A and operates within a temperature range of -40°C to 80°C.
Crydom HD4850 technical specifications.
| Control Voltage | 32V |
| Depth | 45.7mm |
| Height | 23mm |
| Input Current | 2mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Load Current | 50A |
| Max Input Current | 2mA |
| Max Input Voltage | 32V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50A |
| Max Output Voltage | 530V |
| Max Surge Current | 625A |
| Mount | Panel, Chassis Mount, Screw |
| Output Current | 50A |
| Output Voltage | 530V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom HD4850 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
