
Optical Solid State Relay (SSR) with 50A load current rating and 530V AC maximum output voltage. Features 4kV isolation voltage, DC input type with 2mA input current, and operates within a -40°C to 80°C temperature range. Panel or chassis mountable via screw termination, this SPST relay is ROHS compliant and UL, CSA, VDE, CE approved.
Crydom HD4850-10 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Capacitance | 8pF |
| Current Rating | 50A |
| Depth | 19.8mm |
| Height | 58.4mm |
| Input Current | 2mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 45.7mm |
| Load Current | 50A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50A |
| Max Output Voltage | 530V |
| Max Supply Voltage (AC) | 530V |
| Min Supply Voltage (AC) | 48V |
| Max Voltage Rating (AC) | 530V |
| Mount | Panel, Chassis Mount, Screw |
| Output Current | 50A |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 530V |
| Width | 22.9mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom HD4850-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
