
Single-channel, DC input solid-state relay (SSR) with a 90A load current capacity and a maximum output voltage of 530V. Features 4kV optical isolation and a 32V control voltage. Designed for panel or chassis mounting with screw termination, this RoHS compliant relay operates within a temperature range of -40°C to 80°C.
Sign in to ask questions about the Crydom HD4890 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom HD4890 technical specifications.
| Control Voltage | 32V |
| Depth | 45.7mm |
| Height | 23mm |
| Input Current | 2mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Load Current | 90A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 90A |
| Max Output Voltage | 530V |
| Max Surge Current | 1.2kA |
| Mount | Panel, Chassis Mount, Screw |
| Output Current | 90A |
| Output Voltage | 530V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom HD4890 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
