
Single-channel, optical solid-state relay (SSR) designed for demanding applications. Features a 50A load current rating and a maximum output voltage of 660V AC. Operates with a 3-32V DC control voltage and requires 12mA input current. Offers robust 4kV isolation voltage and is RoHS compliant. Panel or screw mountable with screw termination.
Crydom HD6050 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Control Voltage | 32V |
| Current Rating | 50A |
| Depth | 45.7mm |
| Height | 23mm |
| Input Current | 12mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Load Current | 50A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50A |
| Max Output Voltage | 660V |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 660V |
| Min Supply Voltage | 48V |
| Mount | Panel, Screw |
| Output Current | 50A |
| Output Voltage | 660V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HA / HD Series |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 660V |
| Width | 22.9mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom HD6050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
