
This solid state relay has a control voltage of 32V and a maximum operating temperature of 80°C. It is designed for panel or chassis mounting and has a high current rating of 82.5A. The relay is RoHS compliant and has a package quantity of 10 in bulk packaging.
Crydom HS053-D53TP50D technical specifications.
| Control Voltage | 32V |
| Current Rating | 82.5A |
| Depth | 152.4mm |
| Height | 88.9mm |
| Input Current | 10mA |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 152.4mm |
| Load Current | 82.5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis Mount |
| Output Voltage | 530V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | HS |
| Termination | Screw |
| Throw Configuration | SPST |
| Type | Passive |
| Width | 152.4mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom HS053-D53TP50D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
