
This 90A solid state relay is available in a ROHS compliant, plastic package-4. It has a maximum supply voltage of 280V and a minimum supply voltage of 24V. The relay is rated for 65A RMS current and 65A load current. It is approved by UL, CSA, VDE, and CE, and is RoHS compliant. The relay is panel or chassis mountable and has a throw configuration of SPST.
Sign in to ask questions about the Crydom HS072-D2490 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom HS072-D2490 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Current Rating | 90A |
| Depth | 120.7mm |
| Height | 66.8mm |
| Input Current | 3.4mA |
| Isolation Voltage | 4kV |
| Length | 139.7mm |
| Load Current | 65A |
| Max Supply Voltage | 280V |
| Min Supply Voltage | 24V |
| Mount | Panel, Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RMS Current (Irms) | 65A |
| RoHS Compliant | Yes |
| Series | HS |
| Termination | Screw |
| Throw Configuration | SPST |
| Type | Passive |
| Width | 120.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom HS072-D2490 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
