
This solid state relay from Crydom features a current rating of 90A and a load current of 65A. It is designed for panel mount applications and meets various international safety standards, including UL, CSA, VDE, and CE. The relay is constructed with a ROHS compliant, plastic package and is suitable for use in a range of electromechanical and optical applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom HS072-HD6090 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, VDE, CE |
| Current Rating | 90A |
| Depth | 120.7mm |
| Height | 66.8mm |
| Input Current | 2mA |
| Length | 139.7mm |
| Load Current | 65A |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 9 - HS Series |
| Type | Passive |
| Width | 120.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom HS072-HD6090 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
