Crydom HS122DR-HD6050 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Color | Black |
| Current Rating | 50A |
| Height | 80mm |
| Length | 90mm |
| Load Current | 45A |
| Mount | DIN Rail |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | HS |
| Termination | Screw |
| Throw Configuration | SPST |
| Type | General Purpose, Passive |
| Width | 81mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom HS122DR-HD6050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.