Crydom HS202DR-HD6050 technical specifications.
| Depth | 90mm |
| Height | 40mm |
| Length | 90mm |
| Load Current | 35A |
| Max Surge Current | 625A |
| Mount | DIN Rail |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 35A |
| RoHS Compliant | Yes |
| Series | HS202DR |
| Termination | Screw |
| Type | Passive |
| Width | 81mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom HS202DR-HD6050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
