
This solid state relay is made from aluminium with a package quantity of 10. It has a natural thermal resistance of 2.7°C/W and is 81mm in length. The relay is designed for DIN rail mount and is 45mm in width and depth.
Crydom HS271DR technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Depth | 45mm |
| Height | 75mm |
| Lead Free | Lead Free |
| Length | 81mm |
| Mount | DIN Rail |
| Natural Thermal Resistance | 2.7°C/W |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | HS |
| Type | Passive |
| Width | 45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom HS271DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
