Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom HS271DR-HD6025 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom HS271DR-HD6025 technical specifications.
| Depth | 97.8mm |
| Height | 75mm |
| Length | 97.8mm |
| Load Current | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 250A |
| Mount | DIN Rail |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RMS Current (Irms) | 25A |
| RoHS Compliant | Yes |
| Series | HS |
| Termination | Screw |
| Throw Configuration | SPST |
| Type | Passive |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom HS271DR-HD6025 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
