
Single-pole, single-throw (SPST) solid-state relay (SSR) featuring 12A load current and 280V AC output voltage. This optical SSR offers 2.5kV isolation and operates with a 10V DC control voltage requiring 15mA input current. Designed for PCB mounting via through-hole termination, it is RoHS compliant and operates within a -30°C to 80°C temperature range. Approvals include UL, CSA, CE, and TUV.
Sign in to ask questions about the Crydom LS240D12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom LS240D12 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Capacitance | 10pF |
| Package/Case | SIP |
| Control Voltage | 10V |
| Current Rating | 12A |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Load Current | 12A |
| Max Input Current | 15mA |
| Max Input Voltage | 10V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 280V |
| Mount | PCB, Through Hole |
| Output Current | 12A |
| Output Voltage | 280V |
| Package Quantity | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 280V |
| Width | 13.1mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom LS240D12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
