
The Crydom LS240D8 is a solid state relay with a control voltage of 10V and a maximum output voltage of 280V. It has a current rating of 8A and is designed for through hole mounting on a PCB. The relay is packaged in a SIP-4 package and is compliant with UL, CSA, CE, and TUV approvals. It has a minimum operating temperature of -30°C and is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom LS240D8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE, TUV |
| Package/Case | SIP |
| Control Voltage | 10V |
| Current Rating | 8A |
| Input Current | 15mA |
| Input Impedance | 270R |
| Input Type | DC |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Load Current | 8A |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, PCB |
| Output Voltage | 280V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 280V |
| Width | 13.1mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom LS240D8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
