Crydom LS240D8R technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Package/Case | SIP |
| Current Rating | 8A |
| Input Current | 15mA |
| Input Impedance | 270R |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Leakage Current | 100uA |
| Load Current | 8A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, PCB |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 280V |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom LS240D8R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
