
Optical Solid State Relay (SSR) with transistor output, rated for 100A load current and up to 75V DC output voltage. Features a 12mA DC input current and 2.5kV isolation voltage. Panel or chassis mountable via screw termination, with a 5mR on-state resistance. Operating temperature range from -30°C to 80°C. RoHS compliant.
Sign in to ask questions about the Crydom LVD75C100H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom LVD75C100H technical specifications.
| Current Rating | 100A |
| Height | 22.9mm |
| Input Current | 12mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Length | 58.4mm |
| Load Current | 100A |
| Max Input Current | 12mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 100A |
| Max Output Voltage | 75V |
| Mount | Panel, Chassis Mount, Screw |
| On-State Resistance | 5mR |
| Operating Supply Voltage | 75V |
| Output Current | 100A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | LVD |
| Termination | Screw |
| Throw Configuration | SPST |
| Weight | 3.527396oz |
| RoHS | Compliant |
Download the complete datasheet for Crydom LVD75C100H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
