
100A, 75VDC transistor output solid-state relay (SSR) featuring 2500V isolation. Panel or chassis mountable with screw termination, this SPST relay offers a 5mR on-state resistance and a maximum surge current of 250A. Operating supply voltage ranges from 3V to 75V, with a maximum input current of 12mA. RoHS compliant and designed for demanding applications.
Sign in to ask questions about the Crydom LVD75D100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom LVD75D100 technical specifications.
| Current Rating | 100A |
| Height | 22.9mm |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Length | 58.4mm |
| Load Current | 100A |
| Max Input Current | 12mA |
| Max Output Current | 100A |
| Max Output Voltage | 75V |
| Max Supply Voltage | 75V |
| Min Supply Voltage | 3V |
| Max Surge Current | 250A |
| Mount | Panel, Chassis Mount, Screw |
| On-State Resistance | 5mR |
| Operating Supply Voltage | 75V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | LVD |
| Termination | Screw |
| Throw Configuration | SPST |
| Weight | 3.527396oz |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom LVD75D100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
