
This solid state relay is a DC input device with a maximum input current of 30mA and a load current of 25A. It is mounted via screws and has a package type of ROHS compliant plastic. The relay has a SPST throw configuration and is compliant with ROHS regulations. It is available in a package quantity of 5 units. The relay is not Reach SVHC compliant.
Crydom MCPC1225A technical specifications.
| Height | 19.8mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Load Current | 25A |
| Max Input Current | 30mA |
| Mount | Screw |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MCPC |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCPC1225A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
