
This solid state relay is a SPST device with a maximum input current of 30mA and a load current of 25A. It is designed for panel, chassis mount, and screw termination. The relay is packaged in a ROHS compliant, plastic package with 6 pins. It is compliant with lead-free standards and has a packaging quantity of 10 units in bulk packaging.
Crydom MCPC1225C technical specifications.
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 25A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCPC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCPC1225C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.