
Single-channel, DC-controlled solid-state relay (SSR) featuring 4kV optical isolation. Rated for 25A load current and 280V output voltage, with a maximum surge current of 250A. Panel or chassis mountable via screw termination, this RoHS compliant component operates with a 32V control voltage and 240V operating supply voltage.
Sign in to ask questions about the Crydom MCPC2425C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom MCPC2425C technical specifications.
| Control Voltage | 32V |
| Current Rating | 25A |
| Height | 23mm |
| Input Current | 25A |
| Input Type | DC |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Load Current | 25A |
| Max Input Current | 30mA |
| Max Surge Current | 250A |
| Mount | Panel, Chassis Mount, Screw |
| Operating Supply Voltage | 240V |
| Output Voltage | 280V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCPC |
| Termination | Screw |
| Thickness | 0.78inch |
| Throw Configuration | SPST |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCPC2425C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.