
This solid state relay is designed for DC input and features a high load current of 25A. It is compliant with RoHS regulations and can be mounted on a panel or chassis using a screw termination. The relay is rated for a maximum supply voltage of 280V AC and has a minimum supply voltage of 180V AC. It is available in a bulk packaging with 10 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom MCPC2425D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 25A |
| Max Input Current | 30mA |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 180V |
| Max Voltage Rating (AC) | 280V |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCPC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCPC2425D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.