This 5V solid state relay module has a current rating of 1A and a turn-on delay time of 0.1ms. The module is packaged in a lead free module case, 25.4mm in length. Operating at 5V output voltage, it features a turn-off delay time of 0.75ms. The relay is RoHS compliant and available in a package quantity of 25. It is a member of the M series from Crydom.
Crydom MODC5A technical specifications.
| Package/Case | Module |
| Color | Red |
| Current Rating | 18mA |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Output Current | 1A |
| Output Voltage | 5V |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | M |
| Turn-Off Delay Time | 0.75ms |
| Turn-On Delay Time | 0.1ms |
| RoHS | Compliant |
Download the complete datasheet for Crydom MODC5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.