
Optical Solid State Relay (SSR) with transistor output, featuring 1 channel and 4A load current capability up to 280V AC/DC. Offers 4kV isolation voltage and operates with a 32V DC control voltage requiring 2.6mA input current. Designed for PCB through-hole mounting in a SIP package, this RoHS compliant component operates from -40°C to 80°C.
Sign in to ask questions about the Crydom MP240D4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom MP240D4 technical specifications.
| Package/Case | SIP |
| Control Voltage | 32V |
| Depth | 10.2mm |
| Height | 10.2mm |
| Input Current | 2.6mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 43.1mm |
| Load Current | 4A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 280V |
| Max Surge Current | 130A |
| Mount | PCB, Through Hole |
| Output Current | 4A |
| Output Voltage | 280V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SPST |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom MP240D4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
