
The MPDCD3-B is a solid state relay with a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. It has a maximum output current of 3A and a maximum output voltage of 60V. The relay is designed for PCB mounting with a through hole configuration. It is compliant with RoHS regulations and has a maximum isolation voltage of 4kV.
Sign in to ask questions about the Crydom MPDCD3-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom MPDCD3-B technical specifications.
| Contact Type | 1 normally closed contact |
| Depth | 10.2mm |
| Height | 10.2mm |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 43.1mm |
| Load Current | 3A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 60V |
| Max Supply Voltage (DC) | 60V |
| Min Supply Voltage (DC) | 3V |
| Max Surge Current | 5A |
| Max Voltage Rating (DC) | 60V |
| Mount | PCB, Through Hole |
| Operating Supply Voltage | 60V |
| Output Current | 20mA |
| Output Voltage | 60V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom MPDCD3-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
