
The MS11-CMX60D5 is a solid state relay with a maximum output voltage of 60V and a maximum output current of 5A. It has a package quantity of one and is packaged in bulk. The relay is of type SPST and has a termination of screw. It is a lead free device and has a on-state resistance of 100mR. The relay is mounted on a DIN rail and has a height of 54mm, length of 85mm, and a width of 12.5mm.
Sign in to ask questions about the Crydom MS11-CMX60D5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom MS11-CMX60D5 technical specifications.
| Package/Case | Module |
| Height | 54mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 85mm |
| Load Current | 5A |
| Max Output Current | 5A |
| Max Output Voltage | 60V |
| Mount | DIN Rail |
| On-State Resistance | 100mR |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | MS11-CMX |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 12.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom MS11-CMX60D5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.