Sign in to ask questions about the Crydom MS4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom MS4 technical specifications.
| Depth | 61mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Number of Channels | 4 |
| Number of Contacts | 4 |
| Package Quantity | 1 |
| Series | MS |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Crydom MS4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
