
Single-channel, DC input solid-state relay (SSR) with 4000V optical isolation. Features a 3A maximum output current and 120V output voltage rating. Operates with a 15V supply voltage and requires 10mA input current. This through-hole mount module is RoHS compliant and UL, CSA, CE approved, with a temperature range of -30°C to 80°C.
Sign in to ask questions about the Crydom OAC15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom OAC15 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Color | Black |
| Depth | 31.7mm |
| Height | 31.7mm |
| Input Current | 10mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 43.1mm |
| Load Current | 2.5mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 3A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Output Current | 2.5mA |
| Output Voltage | 120V |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | OAC |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 15V |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom OAC15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
