Sign in to ask questions about the Crydom ODC15A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom ODC15A technical specifications.
| Package/Case | Module |
| Color | Red |
| Input Current | 20mA |
| Lead Free | Lead Free |
| Operating Supply Voltage | 15V |
| Output Current | 1A |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | ODC |
| Turn-Off Delay Time | 0.1ms |
| Turn-On Delay Time | 0.05ms |
| RoHS | Compliant |
Download the complete datasheet for Crydom ODC15A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
