
Optical Solid State Relay (SSR) featuring a 1-channel, SPST configuration. Delivers 25A load current with a 280V maximum output voltage. Operates with a 15V DC control voltage requiring 15mA input current. Offers 4kV isolation voltage and is RoHS compliant. Packaged in a SIP for through-hole mounting with PC pin termination.
Sign in to ask questions about the Crydom PF240D25R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom PF240D25R technical specifications.
| Package/Case | SIP |
| Control Voltage | 15V |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Load Current | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 280V |
| Mount | Through Hole |
| Operating Supply Voltage | 280V |
| Output Current | 25A |
| Output Voltage | 280V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PF, PowerFin™ |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 22.8mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom PF240D25R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
