Optical Solid State Relay for PCB mounting. Features lead-free construction and is supplied in bulk packaging with 10 units per package.
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Mount | PCB |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | S3 |
| RoHS | Not Compliant |