
Optical Solid State Relay (SSR) featuring a 1.5A load current rating and a 280V maximum output voltage. This single-channel SSR offers 3.75kV isolation and operates with a DC input current of 35mA. Designed for PCB mounting via through-hole technology, it is housed in a PDIP package and is RoHS compliant. The relay supports a maximum surge current of 30A and operates within a temperature range of -30°C to 80°C.
Sign in to ask questions about the Crydom SDI2415 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom SDI2415 technical specifications.
| Package/Case | PDIP |
| Control Current | -35mA |
| Current Rating | 1.5A |
| Depth | 6.73mm |
| Height | 4.8mm |
| Input Current | 35mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Length | 21.59mm |
| Load Current | 1.5A |
| Max Input Current | 35mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 280V |
| Max Surge Current | 30A |
| Mount | PCB, Through Hole |
| Output Current | 1.5A |
| Package Quantity | 22 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SDI |
| Voltage Rating (AC) | 240V |
| Width | 6.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom SDI2415 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
