
Single-pole, single-throw (SPST) solid-state relay (SSR) with optical isolation, featuring a 1.5A load current capacity and a maximum output voltage of 280V AC. This through-hole mount, DIP-packaged SSR operates with a 10V DC control voltage and requires 15mA input current. It offers 3.75kV isolation voltage and a wide operating temperature range from -30°C to 80°C.
Crydom SDV2415R technical specifications.
| Package/Case | DIP |
| Control Voltage | 10V |
| Height | 4.8mm |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Length | 21.6mm |
| Load Current | 1.5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 12V |
| Max Surge Current | 30A |
| Max Voltage Rating (AC) | 280V |
| Mount | Through Hole |
| Operating Supply Voltage | 60V |
| Output Current | 1.5A |
| Output Voltage | 280V |
| Package Quantity | 22 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SDV |
| Termination | Solder |
| Throw Configuration | SPST |
| Width | 6.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom SDV2415R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
