Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
Crydom SSC1000-25-36 technical specifications.
| Capacitance | 50uF |
| Height | 58.4mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 45.7mm |
| Max Output Current | 25A |
| Max Output Voltage | 1kV |
| Mount | Screw |
| Operating Supply Voltage | 1kV |
| Output Current | 24A |
| RoHS Compliant | Yes |
| Width | 22.9mm |
| RoHS | Compliant |
No datasheet is available for this part.
