
Single-channel, AC input solid-state relay (SSR) with a 25A load current rating and 140V AC maximum output voltage. Features 4kV isolation voltage and 8pF capacitance. Panel or screw mountable with screw termination. Operates from -40°C to 80°C and is RoHS compliant.
Crydom TA1225 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Capacitance | 8pF |
| Current Rating | 25A |
| Height | 58.4mm |
| Input Current | 2mA |
| Input Type | AC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 45.7mm |
| Load Current | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 140V |
| Mount | Panel, Screw |
| Output Current | 25A |
| Package Quantity | 5 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T Series |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 140V |
| Width | 22.9mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom TA1225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
