Crydom TD2420Q technical specifications.
| Control Voltage | 15V |
| Depth | 45.7mm |
| Height | 21.6mm |
| Input Current | 12mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Load Current | 20A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Output Voltage | 280V |
| Mount | Surface Mount, Screw |
| Output Current | 20A |
| Output Voltage | 280V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom TD2420Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
