
This 500MHz SMA filter features a 50R impedance and operates within a temperature range of -40°C to 85°C. It is available in a bulk packaging configuration with a single unit per package. The filter is designed for free hanging mounting and has an axial termination. It is suitable for use in high-frequency applications.
Sign in to ask questions about the Crystek CLPFL-0500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crystek CLPFL-0500 technical specifications.
| Package/Case | SMA |
| Frequency | 500MHz |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Crystek CLPFL-0500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
