The CPLL66-1600-2200 is a 2.2GHz clock generator IC from Crystek. It operates over a temperature range of -40°C to 85°C and is mounted using surface mount techniques. This device is a single circuit component with a package quantity of 10, packaged in cut tape. The PLL function is enabled, and it accepts a clock input signal.
Sign in to ask questions about the Crystek CPLL66-1600-2200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crystek CPLL66-1600-2200 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 2.2GHz |
| Input | Clock |
| Max Frequency | 2.2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| PLL | Yes |
| Series | CPLL |
| RoHS | Compliant |
Download the complete datasheet for Crystek CPLL66-1600-2200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
