The 4-position surface-mount DIP switch provides SPST switching with a compact detent design and 0.6 mm actuator travel. It is rated for 100 mA or 50 VDC nonswitching service and supports 2,000 actuation cycles at 100 mA, 20 VDC or dry-circuit conditions. Electrical performance includes 25 milliohm initial contact resistance, 1000 megohm insulation resistance, 500 VAC dielectric strength, and 5 pF switch capacitance. The switch uses a standard bottom epoxy seal, supports reflow soldering up to 250 °C for 30 seconds, and operates from -55 °C to +85 °C. It is lead-free, RoHS compliant, MSL 1 rated, and AEC-Q200 certified.
Checking distributor stock and pricing after the page loads.
| Switch Type | SMD DIP switch |
| Circuit | SPST |
| Number of Positions | 4 |
| Terminal Type | Gull wing |
| Actuation Preset | Ship at ON position |
| Actuator Travel | 0.6mm |
| Initial Contact Resistance | 25 maxmilliohms |
| End-of-Life Contact Resistance | 50 maxmilliohms |
| Insulation Resistance | 1000 minmegohms |
| Dielectric Strength | 500 for 1 minuteVAC |
| Actuation Life | 2000cycles |
| Switch Capacitance | 5 maxpF |
| Nonswitching Current Rating | 100 maxmA |
| Nonswitching Voltage Rating | 50 maxVDC |
| Maximum Reflow Temperature | 250 for 30 seconds°C |
| Moisture Sensitivity Level | MSL 1 |
| Coplanarity | 0.1 maxmm |
| Operating Temperature Range | -55 to +85°C |
| Storage Temperature Range | -55 to +85°C |
| Seal | Bottom epoxy seal standard |
| Shock | MIL-STD-202F, method 213B, condition A, 50G |
| Vibration | MIL-STD-202F, method 204D, condition B |
| RoHS | Lead-free; compliant to RoHS Directive 2011/65/EU |
| Aec-q200 | Certified |
These are design resources that include the CTS 219-04
Hardware manual for the KIT_XMC14_BOOT_001 featuring the XMC1404 MCU. Includes schematics, bill of materials, and board layout for the ARM Cortex-M0 based evaluation kit.