The AME-200V-500 is a modular optical encoder with incremental digital square wave output. It features a hollow shaft style and is designed for rotary motion. The encoder operates at a typical supply voltage of 5VDC and has a temperature range of -25 to 85°C. The AME-200V-500 is a right angle cable type encoder with no programmability and no indexed index output.
CUI Devices AME-200V-500 technical specifications.
| Type | Modular Optical Encoder |
| Motion | Rotary |
| Shaft Style | Hollow |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Typical Operating Supply Voltage | 5VDC |
| Programmability | No |
| Index Output | Not Indexed |
| Terminal Type | Cable |
| Body Orientation | Right Angle |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.