The AME-500V-800 is a modular optical incremental rotary encoder with a hollow shaft style and digital square wave encoder signal. It operates at a typical supply voltage of 5VDC and has a minimum operating temperature of -25C and maximum operating temperature of 85C. The encoder is not indexed and has a cable terminal type with a right angle body orientation.
CUI Devices AME-500V-800 technical specifications.
| Type | Modular Optical Encoder |
| Motion | Rotary |
| Shaft Style | Hollow |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Typical Operating Supply Voltage | 5VDC |
| Programmability | No |
| Index Output | Not Indexed |
| Terminal Type | Cable |
| Body Orientation | Right Angle |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.