The AMT102-D0096-N6350-S is a rotary capacitive encoder with incremental digital square wave output and indexed index output. It operates at a maximum speed of 15000 revolutions per minute and has a typical operating supply voltage of 5VDC. The encoder is programmable and has a minimum operating temperature of -40°C and a maximum operating temperature of 100°C. It is designed for use in a variety of applications and is available from CUI Devices.
Checking distributor stock and pricing after the page loads.
| Type | Modular Encoder |
| Motion | Rotary |
| Index Output | Indexed |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 15000r/min |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Min Operating Supply Voltage | 3.6VDC |
| Programmability | Yes |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Sleeve Diameter | 6.35mm |
| Body Orientation | Straight |
| Terminal Type | Cable |
| Base Mounting | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |