The AMT103-0200-I4000-S is a rotary capacitive encoder from CUI Devices. It features incremental encoder reading and digital square wave output. This encoder is programmable and can operate at speeds of up to 15000 revolutions per minute. It has a minimum operating temperature of -40°C and a maximum operating temperature of 100°C. The encoder is powered by a supply voltage between 3.6VDC and 5.5VDC.
Checking distributor stock and pricing after the page loads.
| Type | Modular Encoder |
| Motion | Rotary |
| Index Output | Indexed |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 15000r/min |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Min Operating Supply Voltage | 3.6VDC |
| Programmability | Yes |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Sleeve Diameter | 4mm |
| Body Orientation | Right Angle |
| Terminal Type | Cable |
| Base Mounting | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |