The AMT103-1000-I3175-S is a rotary incremental encoder with a maximum operating speed of 7500 revolutions per minute. It features a sleeve diameter of 3.175mm and is designed to operate within a temperature range of -40°C to 100°C. The encoder provides a digital square wave signal and has a programmable operating supply voltage of 3.6-5.5VDC. It has a standard base mounting and cable terminals, and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Type | Modular Encoder |
| Motion | Rotary |
| Index Output | Indexed |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 7500r/min |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Min Operating Supply Voltage | 3.6VDC |
| Programmability | Yes |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Sleeve Diameter | 3.175mm |
| Body Orientation | Right Angle |
| Terminal Type | Cable |
| Base Mounting | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |