The AMT103-D0384-I8000-S is a capacitive incremental rotary encoder with a maximum operating speed of 7500 revolutions per minute. It features a sleeve diameter of 8mm and a right-angle body orientation. The encoder provides a digital square wave output and is programmable. It operates over a temperature range of -40 to 100°C and can be supplied with a voltage between 3.6VDC and 5.5VDC.
Checking distributor stock and pricing after the page loads.
CUI Devices AMT103-D0384-I8000-S technical specifications.
| Type | Modular Encoder |
| Motion | Rotary |
| Index Output | Indexed |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 7500r/min |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Min Operating Supply Voltage | 3.6VDC |
| Programmability | Yes |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Sleeve Diameter | 8mm |
| Body Orientation | Right Angle |
| Terminal Type | Cable |
| Base Mounting | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |